Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

IM6-3.3UH-10%

Vishay / Dale

Inductor RF Molded Wirewound 3.3uH 10% 7.9MHz 30Q-Factor Iron 990mA 140mOhm DCR AXL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Inductor RF Molded Wirewound 3.3uH 10% 7.9MHz 30Q-Factor Iron 990mA 140mOhm DCR AXL
Search Keywords: IM633UH10
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Vishay / Dale
  • Part No:
    IM6-3.3UH-10%
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    3.3 uH
  • Type:
    RF
  • Impedance:
    N/A
  • Lead Pitch:
    N/R
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    140 mOhm
  • Maximum DC Current:
    990 mA
  • Protection Style:
    Molded
  • Packaging:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,882
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$6.75
25
$3.65
50
$3.31
100
$1.57
250
$1.43
500
$1.29
1,000
$1.16
2,500 +
$1.06
Click for Quote
Log in to unlock special pricing