Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LED T-3 1/4 Bynt 12VAC/DC White

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
LED T-3 1/4 Bynt 12VAC/DC White
Search Keywords: VC1860225W3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Vcc - Visual Communications Company
  • Part No:
    VC1860225W3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531907500
  • COO:
    CN
  • ECCN:
    EAR99
  • Voltage Rating:
    12 V
  • Color:
    White
  • Current Rating:
    0.015 A
  • Lead/Base Style:
    Bayonet
  • Lamp Size:
    T-3 1/4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Minimum Order:
5
12 Weeks can ship 10/21/24
ADD TO CART
Qty
Unit Price
5
$6.08
25
$5.31
100
$4.79
300
$4.60
500
$4.43
1,000
$3.87
2,500
$3.82
5,000 +
$3.01
Click for Quote
Log in to unlock special pricing