Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DIS UT 7Segments 1 Digit 0.7" Red

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
DIS UT 7Segments 1 Digit 0.7" Red
Search Keywords: DSM7UA70101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    VCC - Visual Communications Company
  • Part No:
    DSM7UA70101
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541406050
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Color:
    Red
  • Digit Size:
    0.7 in
  • Maximum Forward Current:
    25 mA
  • Dimension:
    14.8 x 24 x 2.3 mm
  • Family:
    DSM7UA70101
  • Dominant Wavelength:
    629(Max) nm
  • Configuration:
    Common Anode
  • Intensity:
    80000 ucd
  • Maximum Forward Voltage:
    2.6 V
  • Character Displayed:
    Numeric
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
12 Weeks can ship 1/6/25
Backorder
Qty
Unit Price
5
$7.94
25
$6.45
50
$6.36
100
$6.16
300
$5.66
500
$4.99
1,000
$4.85
2,500 +
$4.73
Click for Quote
Log in to unlock special pricing