Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

B-3 1/2 Flange Base Lamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
B-3 1/2 Flange Base Lamp
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    VCC / Chicago Miniature
  • Part No:
    PR20
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage Rating:
    8.63 V
  • Color:
    N/A
  • Current Rating:
    0.5 A
  • Lead/Base Style:
    Flange Base
  • Lamp Size:
    B-3 1/2
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29
Can Ship immediately You may purchase in-stock quantity up to 29
Minimum Order:
30
Available in less than min:
29
ADD TO CART
Qty
Unit Price
1
$4.367
30
$3.970
60
$1.620
120 +
$1.470
Click for Quote
Log in to unlock special pricing