Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

LMP B-3 1/2 INC Single Flange .5A 2.38V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description +
LMP B-3 1/2 INC Single Flange .5A 2.38V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    VCC / Chicago Miniature
  • Part No:
    PR2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8539293060
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage Rating:
    2.38 V
  • Color:
    N/A
  • Current Rating:
    0.5 A
  • Lead/Base Style:
    Flange Base
  • Lamp Size:
    B-3 1/2
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 588
Ships today, if you order in
Minimum Order:
30
ADD TO CART
Qty
Unit Price
30
$4.200
100
$1.550
500
$1.470
1,000
$1.400
2,500
$1.330
5,000
$0.703
7,500
$0.494
10,000 +
$0.485
Click for Quote
Log in to unlock special pricing