Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Wire Terminal NEON Lamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Wire Terminal NEON Lamp
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    VCC / Chicago Miniature
  • Part No:
    NE-2H
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8539399000
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage Rating:
    250 VAC
  • Color:
    N/A
  • Current Rating:
    1.9 A
  • Mounting:
    Through Hole
  • Lead/Base Style:
    Wire Terminal
  • Lamp Size:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
162
9 Weeks can ship 1/27/25
Possible Replacement
Neon Lamp - Clear - 95VAC/135VDC - Round with Domed Top Lens - R6.2mm Lens Size - Wire Terminal.
In Stock:
11,148
Minimum Order:
200