Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

CBI 3mm StatusPak 1POS Right Angle Green

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description +
CBI 3mm StatusPak 1POS Right Angle Green
Search Keywords: CMW01G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    VCC / Chicago Miniature
  • Part No:
    CMW01G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531809051
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dominant Wavelength:
    N/A
  • Color:
    Green
  • Dimension:
    7.95 x 4.88(Max) + 1.02 x 7.26(Max) mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
LED Uni-Color Green 565nm 2-Pin
In Stock:
100
Minimum Order:
1