Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

LED SMT PLCC-2 1.7V 20mA 62mcd Green 2K

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
LED SMT PLCC-2 1.7V 20mA 62mcd Green 2K
Search Keywords: CMD6721VRCTR8
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    VCC / Chicago Miniature
  • Part No:
    CMD67-21VRC/TR8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541406050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Dominant Wavelength:
    N/A
  • Color Temperature:
    N/A
  • Dimension:
    2.8 x 3.2 x 1.9 mm
  • Color:
    Red
  • Category:
    Chip LED
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,700
Can Ship immediately You may purchase in-stock quantity up to 1,700
Minimum Order:
2000
Available in less than min:
1700
Order Increment:
2000
10 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
1
$0.4268
2,000
$0.3880
4,000
$0.3732
6,000
$0.3332
8,000
$0.3282
10,000
$0.2932
16,000
$0.2860
26,000
$0.2568
50,000 +
$0.2312
Click for Quote
Log in to unlock special pricing