Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LED Uni-Color Green 570nm 2-Pin Chip 0805 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Strip Packaging
Certificate of Compliance Guarantee
Description +
LED Uni-Color Green 570nm 2-Pin Chip 0805 T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    VCC / Chicago Miniature
  • Part No:
    CMD17-21VGC-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541406050
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Color:
    Green
  • Dimension:
    2 x 1.25 x 1.1 mm
  • Dominant Wavelength:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks can ship 1/23/25
Possible Replacement
LED Indication - Green - 2.1V - 20mA - Rectangle with Flat Top Lens - 1.40mm x 1.25mm Lens Size - 570nm - 140° - 0805 (2012 Metric) Package.
In Stock:
71,000
Minimum Order:
4,000