Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

LED SMT 2.1V 20mA Green 3K

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance Guarantee
Description +
LED SMT 2.1V 20mA Green 3K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    VCC / Chicago Miniature
  • Part No:
    CMD17-21UGC/TR8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541406050
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Color:
    Green
  • Dominant Wavelength:
    N/A
  • Dimension:
    2 x 1.25 x 1.1 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately You may purchase in-stock quantity up to 7
Minimum Order:
4000
Available in less than min:
7
Order Increment:
4000
ADD TO CART
Qty
Unit Price
1
$0.3025
4,000
$0.2750
8,000
$0.2709
12,000
$0.2668
28,000
$0.2628
52,000
$0.2589
100,000 +
$0.2550
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5