Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

LED SMT 1206 2V 20mA 4mcd 640nm Red 2K

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
LED SMT 1206 2V 20mA 4mcd 640nm Red 2K
Search Keywords: CMD1521VRDTR8
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    VCC / Chicago Miniature
  • Part No:
    CMD15-21VRD/TR8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541406050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Dimension:
    3.2 x 1.5 x 1.1 mm
  • Color:
    Red
  • Dominant Wavelength:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,932
Can Ship immediately
Minimum Order:
3000
Order Increment:
3000
10 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
3,000
$0.2247
6,000
$0.2051
9,000
$0.1925
12,000
$0.1733
27,000
$0.1541
51,000
$0.1413
102,000 +
$0.1269
Click for Quote
Log in to unlock special pricing