Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SMT LEDs 1206 Package Size -Green - 20mA - 565nm

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance Guarantee
Description +
SMT LEDs 1206 Package Size -Green - 20mA - 565nm
Search Keywords: CMD1521UGCTR8
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    VCC / Chicago Miniature
  • Part No:
    CMD15-21UGC/TR8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541406050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Color:
    Green
  • Dominant Wavelength:
    N/A
  • Dimension:
    3.2 x 1.5 x 1.1 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
CMD15-21VGC/TR8
CMD15-21VGC/TR8
VIEW PRODUCT
SMT LEDs 1206 Package Size -Green - 20mA - 570nm