Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

LMP T-3 1/4 INC Mini Bayonet Base

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
LMP T-3 1/4 INC Mini Bayonet Base
Search Keywords: CM313
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    VCC / Chicago Miniature
  • Part No:
    CM313
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8539293060
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Voltage Rating:
    28 V
  • Color:
    N/A
  • Current Rating:
    0.17 A
  • Lead/Base Style:
    Miniature Bayonet Base
  • Lamp Size:
    T-3 1/4
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 636
Can Ship immediately
Minimum Order:
100
Order Increment:
100
10 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
100
$0.807
300
$0.783
500
$0.751
1,000
$0.721
2,500
$0.693
5,000
$0.653
7,500
$0.618
10,000 +
$0.533
Click for Quote
Log in to unlock special pricing