Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

LMP T-3 1/4 INC Mini Bayonet Base

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
LMP T-3 1/4 INC Mini Bayonet Base
Search Keywords: CM1835
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    VCC / Chicago Miniature
  • Part No:
    CM1835
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8539214040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Voltage Rating:
    55 V
  • Color:
    N/A
  • Current Rating:
    0.05 A
  • Lead/Base Style:
    Miniature Bayonet Base
  • Lamp Size:
    T-3 1/4
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately You may purchase in-stock quantity up to 3
MOQ for In Stock Qty:
10
Available in less than min:
3
MOQ for out of Stock Qty:
750
10 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
1
$5.049
10
$4.590
250
$4.520
500
$4.450
750
$4.390
1,500
$2.320
2,250
$1.630
3,000 +
$1.600
Click for Quote
Log in to unlock special pricing
Possible Replacement
T-3 1/4 Bayonet Incandescent Lamp. Original Chicago Miniature (aka CML) product. New Old Stock.
In Stock:
1
Minimum Order:
1