Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Neon Lamp - Clear - 95VAC/135VDC - Round with Domed Top Lens - R6.2mm Lens Size - Wire Terminal.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Neon Lamp - Clear - 95VAC/135VDC - Round with Domed Top Lens - R6.2mm Lens Size - Wire Terminal.
Search Keywords: C2A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    VCC / Chicago Miniature
  • Part No:
    C2A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8539399000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Voltage Rating:
    250 VAC
  • Color:
    N/A
  • Current Rating:
    1.9 A
  • Mounting:
    Through Hole
  • Lead/Base Style:
    Wire Terminal
  • Lamp Size:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,148
Can Ship immediately
Minimum Order:
200
Order Increment:
200
10 Weeks can ship 1/30/25
ADD TO CART
Qty
Unit Price
200
$0.2953
600
$0.2825
2,600
$0.2634
5,000
$0.2608
7,600
$0.2582
10,000
$0.2556
15,000
$0.2530
25,000 +
$0.2505
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5