Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

T-4 1/2 Bayonet NEON Lamp

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
T-4 1/2 Bayonet NEON Lamp
Search Keywords: B9A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    VCC / Chicago Miniature
  • Part No:
    B9A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage Rating:
    N/A
  • Color:
    N/A
  • Current Rating:
    0.002 A
  • Lead/Base Style:
    Bayonet
  • Lamp Size:
    T-4 1/2
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
T-4 1/2 Bayonet NEON Lamp
In Stock:
1
Minimum Order:
5