Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Neon Indicator Lamp - 95 VAC/135 VDC - 25.000h - Wire

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Neon Indicator Lamp - 95 VAC/135 VDC - 25.000h - Wire
Search Keywords: A1C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    VCC / Chicago Miniature
  • Part No:
    A1C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Voltage Rating:
    250 VAC
  • Color:
    N/A
  • Current Rating:
    0.0012 A
  • Lead/Base Style:
    Wire Terminal
  • Lamp Size:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,071
Can Ship immediately
Minimum Order:
200
Order Increment:
200
12 Weeks can ship 2/18/25
ADD TO CART
Qty
Unit Price
200
$0.3541
400
$0.3488
600
$0.3097
800
$0.2925
5,000
$0.2500
10,000
$0.2385
25,000
$0.2264
50,000 +
$0.2230
Click for Quote
Log in to unlock special pricing