Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

T-1 Bi-Pin Lamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
T-1 Bi-Pin Lamp
Search Keywords: 7683
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    VCC / Chicago Miniature
  • Part No:
    7683
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8539293060
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Voltage Rating:
    5 V
  • Color:
    N/A
  • Current Rating:
    0.06 A
  • Lead/Base Style:
    Bi-Pin
  • Lamp Size:
    T-1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
10 Weeks can ship 2/4/25
ADD TO CART
Qty
Unit Price
10
$3.37
50
$3.32
100
$3.27
250
$3.22
500
$1.98
750
$1.57
1,000 +
$1.54
Click for Quote
Log in to unlock special pricing