Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

PMI RND .380" Neon 250V Wire AMB NEMA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
PMI RND .380" Neon 250V Wire AMB NEMA
Search Keywords: 6011M3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    VCC / Chicago Miniature
  • Part No:
    6011M3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531809051
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Voltage Rating:
    250 VAC
  • Color:
    Amber
  • Current Rating:
    N/A
  • Lead/Base Style:
    N/A
  • Lamp Size:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
Minimum Order:
5
12 Weeks can ship 2/13/25
ADD TO CART
Qty
Unit Price
5
$10.50
25
$6.61
100
$6.15
300
$5.61
500
$5.53
1,000
$5.44
2,500
$5.36
5,000 +
$5.28
Click for Quote
Log in to unlock special pricing