Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

CBI 5mm 1POS R. Angle 12mA 8mcd 12V Red

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description +
CBI 5mm 1POS R. Angle 12mA 8mcd 12V Red
Search Keywords: 5380H112V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    VCC / Chicago Miniature
  • Part No:
    5380H1-12V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531809051
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Color:
    Red
  • Dimension:
    11.43 x 6.1 x 6.1 mm
  • Dominant Wavelength:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 138
Can Ship immediately
Minimum Order:
100
ADD TO CART
Qty
Unit Price
100
$1.580
200
$1.490
300
$1.345
400
$1.278
2,500
$1.214
5,000
$0.643
7,500
$0.452
10,000 +
$0.443
Click for Quote
Log in to unlock special pricing