Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Panel Mounting LED Indicator Lights - Super Brite - 12V - Green - Wire

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Panel Mounting LED Indicator Lights - Super Brite - 12V - Green - Wire
Search Keywords: 5102H512V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    VCC / Chicago Miniature
  • Part No:
    5102H5-12V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531809051
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Snap Fit To Panel
  • Dimension:
    13.46 + 5.59(Max) x 7.11 mm
  • Type:
    Uni-Color
  • Color:
    Green
  • Peak Wavelength:
    565 nm
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    4 mcd
  • Viewing Angle:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,070
Can Ship immediately
Minimum Order:
100
Order Increment:
100
12 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
100
$2.042
300
$2.010
500
$1.668
1,000
$1.493
2,500
$1.478
5,000
$1.463
7,500
$1.448
10,000 +
$1.434
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5