Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LED - Red - T-1 (3mm) - 10 mA - 2 V - 650 nm - Through Hole.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
LED - Red - T-1 (3mm) - 10 mA - 2 V - 650 nm - Through Hole.
Search Keywords: 4303F1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    VCC / Chicago Miniature
  • Part No:
    4303F1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541406050
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dominant Wavelength:
    N/A
  • Color:
    Red
  • Dimension:
    6(Max) x 3.3 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,181
Ships today, if you order in
Minimum Order:
50
10 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
50
$0.5656
500
$0.3756
1,000
$0.3034
3,000
$0.2878
5,000
$0.2849
8,000
$0.2821
15,000
$0.2793
25,000 +
$0.2765
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5