Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

S-8 Bayonet Lamp

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
S-8 Bayonet Lamp
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    VCC / Chicago Miniature
  • Part No:
    2232SB-10PK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8539293060
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Voltage Rating:
    28 V
  • Color:
    N/A
  • Current Rating:
    0.64 A
  • Lead/Base Style:
    Bayonet
  • Lamp Size:
    S-8
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
2232SB
2232SB
VIEW PRODUCT
LMP S-8 INC Single Contact Bayonet Base