Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LED SMT 0805 2V 17mcd 140deg Yellow/Green 3K

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
LED SMT 0805 2V 17mcd 140deg Yellow/Green 3K
Search Keywords: VAOLS8SYGC2012511C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    VCC - Visual Communications Company
  • Part No:
    VAOL-S8SYGC-2012511-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541406050
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Color:
    Yellow Green
  • Dominant Wavelength:
    573 nm
  • Color Temperature:
    N/A
  • Category:
    Chip LED
  • Dimension:
    2 x 1.25 mm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
LED SMT 2.1V 20mA Green 3K
In Stock:
7
Minimum Order:
4,000