Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

USTF601512MW

U.S. TOYO Fan

DC Fan Ball Bearing 12V 0.08A 0.96W 3500RPM 13.4CFM 29dB Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Ball Bearing 12V 0.08A 0.96W 3500RPM 13.4CFM 29dB Flange Mount
Search Keywords: USTF601512MW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    U.S. TOYO Fan
  • Part No:
    USTF601512MW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Category:
    DC Fan
  • Dimension:
    60 x 60 x 15 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    0.96 W
  • Maximum Airflow:
    13.4 CFM
  • Noise Level:
    29 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
Order Increment:
10
30 Weeks can ship 6/13/25
Backorder
Qty
Unit Price
10
$13.19
30
$11.91
50
$10.61
100
$9.81
250
$9.27
500
$9.03
1,000 +
$8.89
Click for Quote
Log in to unlock special pricing