Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TAC9225115HT

U.S. TOYO Fan

AC Fan Ball Bearing 115V 0.2A 17W 60Hz 2800RPM 36CFM 37dB Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Ball Bearing 115V 0.2A 17W 60Hz 2800RPM 36CFM 37dB Flange Mount
Search Keywords: TAC9225115HT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    U.S. TOYO Fan
  • Part No:
    TAC9225115HT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Category:
    AC Fan
  • Dimension:
    92.5 x 92.5 x 25.4 mm
  • Voltage Rating:
    115 V
  • Power Rating:
    17 W
  • Maximum Airflow:
    36 CFM
  • Noise Level:
    37 dB
  • Special Features:
    None
  • Termination:
    Terminals
  • Housing Material:
    Die-Cast Aluminum
  • Operating Temperature:
    -20 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
125
14 Weeks can ship 2/27/25
Backorder
Qty
Unit Price
125
$25.91
250
$13.72
375
$9.65
500 +
$9.46
Click for Quote
Log in to unlock special pricing