Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

TAC8025115HW

U.S. TOYO Fan

AC Fan Axial Ball Bearing 115V 23CFM 33dB 80 X 80 X 25.4mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Axial Ball Bearing 115V 23CFM 33dB 80 X 80 X 25.4mm
Search Keywords: TAC8025115HW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    U.S. TOYO Fan
  • Part No:
    TAC8025115HW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Category:
    AC Fan
  • Dimension:
    80 x 80 x 25.4 mm
  • Voltage Rating:
    115 V
  • Power Rating:
    14 W
  • Maximum Airflow:
    23 CFM
  • Noise Level:
    33 dB
  • Special Features:
    N/A
  • Termination:
    Lead Wires
  • Housing Material:
    Aluminum Alloy
  • Operating Temperature:
    -20 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 94
Ships today, if you order in
MOQ for out of Stock Qty:
125
14 Weeks can ship 2/27/25
ADD TO CART
Qty
Unit Price
1
$52.93
25
$52.13
50
$51.35
125
$50.58
250
$26.70
375
$18.36
500 +
$17.99
Click for Quote
Log in to unlock special pricing