Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

OMNISMT500PNP

Tripp Lite By Eaton

UPS Line Interactive Tower 115V/120V 300W 500VA

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
UPS Line Interactive Tower 115V/120V 300W 500VA
Search Keywords: OMNISMT500PNP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tripp Lite By Eaton
  • Part No:
    OMNISMT500PNP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504407012
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Battery Recharge Time:
    3.6h
  • Family:
    OMNISMART500
  • Battery Capacity:
    N/A
  • Backup Time:
    4 min
  • Battery Voltage Rating:
    12 VDC
  • Data Lines Connector:
    N/A
  • Efficiency:
    94 %
Tools/3D Models +
Product Guides +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS ALSO BOUGHT
5