Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

INTERNET-OFFICE-280

Tripp Lite By Eaton

UPS Standby Desktop 120V 150W 300VA

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
UPS Standby Desktop 120V 150W 300VA
Search Keywords: INTERNETOFFICE280
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tripp Lite By Eaton
  • Part No:
    INTERNET-OFFICE-280
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504407007
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Battery Recharge Time:
    N/A
  • Family:
    INTERNETOFFICE300
  • Data Lines Connector:
    RJ45
  • Backup Time:
    4 min
  • Efficiency:
    94 %
  • Battery Capacity:
    N/A
  • Battery Voltage Rating:
    12 VDC
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent
INTERNET-OFFICE-300
INTERNET-OFFICE-300
VIEW PRODUCT
UPS Standby Desktop 120V 150W 300VA