Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Tripp Lite B042-008 8-Port 1U Rackmount USB/PS2 KVM Switch w/ On-Screen Display
Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Single Throw (DPST) 2 Position (Off ...
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...
Power Relay 120VAC 20DC/35AAC 4PDT(67.5x86.2x69.1)mm DIN Rail
AC-DC Power Supply - 100W - 12VDC - Input: 85 to 265VAC - Cover
AC-DC Power Supply - 100W - 24VDC - Input: 85 to 265VAC - Cover