Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable Ties, Standard Locking Polyamide 6/6 Natural 102mm 220N Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties, Standard Locking Polyamide 6/6 Natural 102mm 220N Bulk
Search Keywords: TY28M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    TY28M
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    3926909989
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Standard Locking
  • Body Material:
    Polyamide 6/6
  • Maximum Bundle Diameter:
    102 mm
  • Tensile Strength:
    220(Min) N
  • Color:
    Natural
  • Operating Temperature:
    -40°C to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
6 Weeks can ship 1/7/25
ADD TO CART
Qty
Unit Price
1,000
$0.3419
3,000
$0.3368
5,000
$0.3317
8,000
$0.3267
10,000
$0.3218
15,000
$0.3170
25,000
$0.3123
50,000 +
$0.3076
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
850
Minimum Order:
25
Possible Replacement
Cable Ties, Nylon 6/6 Natural
In Stock:
9,100
Minimum Order:
100
CUSTOMERS ALSO BOUGHT
5