Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable Ties, Standard Locking Polyamide 6/6 Natural 76mm 130N Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties, Standard Locking Polyamide 6/6 Natural 76mm 130N Automotive Bulk
Search Keywords: TY26M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    TY26M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Standard Locking
  • Body Material:
    Polyamide 6/6
  • Maximum Bundle Diameter:
    76 mm
  • Tensile Strength:
    130(Min) N
  • Color:
    Natural
  • Operating Temperature:
    -40°C to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35,491
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
6 Weeks can ship 1/2/25
ADD TO CART
Qty
Unit Price
1,000
$0.2507
3,000
$0.2451
5,000
$0.2414
8,000
$0.2378
10,000
$0.2342
25,000
$0.2307
50,000 +
$0.2273
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
750
Minimum Order:
50
Possible Replacement
Cable Ties, Nylon 6/6 Natural Bulk
In Stock:
5,000
Minimum Order:
500
CUSTOMERS ALSO BOUGHT
5