Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable Ties, Standard Locking Polyamide 6/6 Black 29mm 130N Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties, Standard Locking Polyamide 6/6 Black 29mm 130N Bulk
Search Keywords: TY24MX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    TY24MX
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    3926909989
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Standard Locking
  • Body Material:
    Polyamide 6/6
  • Maximum Bundle Diameter:
    29 mm
  • Tensile Strength:
    130(Min) N
  • Color:
    Black
  • Operating Temperature:
    -40°C to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23,049
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
1,000
$0.1271
3,000
$0.1194
5,000
$0.1142
8,000
$0.1125
25,000
$0.1079
50,000
$0.1037
100,000
$0.1021
150,000 +
$0.1006
Click for Quote
Log in to unlock special pricing
Older Equivalent
TY24M-0
TY24M-0
VIEW PRODUCT
Cable Ties, Standard Locking Nylon 6/6 Black 28.57mm 133.44N Bul
Packaged Differently
In Stock:
2,050
Minimum Order:
50
Possible Replacement
Cable Ties, Nylon 6/6 Black
In Stock:
38,585
Minimum Order:
1,000
CUSTOMERS ALSO BOUGHT
5