Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable Ties, Standard Locking Nylon 6/6 Natural 29mm 180N Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties, Standard Locking Nylon 6/6 Natural 29mm 180N Bulk
Search Keywords: TY24M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    TY24M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6/6
  • Maximum Bundle Diameter:
    29 mm
  • Tensile Strength:
    180(Min) N
  • Color:
    Natural
  • Operating Temperature:
    -40°C to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 145,005
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
1,000
$0.0955
3,000
$0.0922
5,000
$0.0908
8,000
$0.0895
25,000
$0.0860
50,000
$0.0847
100,000
$0.0834
150,000 +
$0.0822
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
11,455
Minimum Order:
1,000
CUSTOMERS ALSO BOUGHT
5