Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable Ties, Standard Locking Polyamide 6/6 Natural 50mm 180N Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties, Standard Locking Polyamide 6/6 Natural 50mm 180N Bulk
Search Keywords: TY242M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    TY242M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Standard Locking
  • Body Material:
    Polyamide 6/6
  • Maximum Bundle Diameter:
    50 mm
  • Tensile Strength:
    180(Min) N
  • Color:
    Natural
  • Operating Temperature:
    -40°C to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,269
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
6 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
1,000
$0.1282
3,000
$0.1205
5,000
$0.1152
8,000
$0.1135
25,000
$0.1089
50,000
$0.1046
100,000
$0.1030
150,000 +
$0.1015
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
850
Minimum Order:
100
CUSTOMERS ALSO BOUGHT
5