Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable Ties, Standard Locking Nylon/Polyamide 6/6 Red 80N Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties, Standard Locking Nylon/Polyamide 6/6 Red 80N Bulk
Search Keywords: TY23M2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    TY23M-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6/6
  • Maximum Bundle Diameter:
    N/A
  • Tensile Strength:
    80 N
  • Color:
    Red
  • Operating Temperature:
    -40°C to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
6 Weeks can ship 12/26/24
ADD TO CART
Qty
Unit Price
1,000
$0.1093
3,000
$0.0965
5,000
$0.0891
8,000
$0.0872
25,000
$0.0854
50,000
$0.0845
100,000
$0.0837
150,000 +
$0.0829
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5