Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fork Terminal 14-18AWG Copper Blue 22.09mm Electro Tin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fork Terminal 14-18AWG Copper Blue 22.09mm Electro Tin
Search Keywords: RB1123
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    RB1123
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Fork Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    4.16 mm
  • Wire Size:
    14-18 AWG
  • Color:
    Blue
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
50
6 Weeks can ship 12/27/24
Backorder
Qty
Unit Price
50
$0.6485
250
$0.5439
1,000
$0.5033
3,000
$0.4619
5,000
$0.4550
8,000
$0.4482
10,000
$0.4414
15,000 +
$0.4348
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
1,080
Minimum Order:
100
CUSTOMERS ALSO BOUGHT
5