Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fork Terminal 16-22AWG Electrolytic Copper Red 24.64mm Electro Tin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fork Terminal 16-22AWG Electrolytic Copper Red 24.64mm Electro Tin
Search Keywords: RA1157
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    RA1157
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Fork Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    4.83 mm
  • Wire Size:
    16-22 AWG
  • Color:
    Red
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,018
Can Ship immediately
Minimum Order:
50
6 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
50
$0.4207
500
$0.3461
1,000
$0.3409
3,000
$0.3184
5,000
$0.3063
8,000
$0.3017
15,000
$0.2972
25,000 +
$0.2927
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5