Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
DuraGard Female Connector - 20A - Trough 600VAC/250VDC - 2P3W - Thermoplastic
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
DuraGard Male Plug - Standard Service Waterproof - 600 VAC/250 VDC - 20 A - 60 Hz Frequenc...
Solid State Relay - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-660 VA...
Potentiometer - 2 Watt - Linear - 500 ohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long