Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Relay SSR 32V DC-IN 40A 60V DC-OUT 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 32V DC-IN 40A 60V DC-OUT 4-Pin
Search Keywords: SH10DC4016
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Industrial
  • Part No:
    SH10DC40-16
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541409500
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    36
  • Output Type:
    DC
  • Maximum Output Voltage:
    60 V
  • Maximum Output Current:
    40 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    45(Max) x 30(Max) x 58.5(Max) mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Ships today, if you order in
18 Weeks can ship 3/27/25
ADD TO CART
Qty
Unit Price
1
$294.85
3
$288.57
5
$282.56
10
$261.36
36 +
$240.18
Click for Quote
Log in to unlock special pricing