Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

CCR-58S140

Teledyne Coax

RF Switch Commercial - 50 Ohms - 28VDC Coil - DC-26.5GHz - Failsafe - SP4T - SMA-Female

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
RF Switch Commercial - 50 Ohms - 28VDC Coil - DC-26.5GHz - Failsafe - SP4T - SMA-Female
Search Keywords: CCR58S140
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Coax
  • Part No:
    CCR-58S140
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Impedance (Ohms):
    50
  • Switch Configuration:
    1P4T (SP4T)
  • Connector:
    SMA Female
  • Actuator Feature:
    Failsafe
  • Typical Operating Supply Voltage:
    28 VDC
  • Actuation Current (mA - Typ):
    140
  • Insertion Loss - Max Frequency (dB):
    0.8 (Typ)
  • Isolation - Max Frequency (dB):
    70 (Typ)
  • Insertion Loss - Min Frequency (dB):
    0.1 (Typ)
  • Isolation - Min Frequency (dB):
    80 (Typ)
  • Indicator Contacts:
    N
  • Self-Cutoff:
    Not App
  • Coil Transient Suppression Diodes:
    N
  • TTL Drivers:
    N
  • Decoders:
    N
  • D-Sub Connector:
    N
  • Moisture Seal:
    N
  • Narrow Body:
    N
  • Positve Common:
    Not App
  • Operating Temperature:
    -40 to 65 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
2
12 Weeks can ship 2/13/25
Backorder
Qty
Unit Price
2
$788.34
3
$646.84
4
$576.09
5 +
$564.57
Click for Quote
Log in to unlock special pricing