Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Labels Thermal Transfer Printable Label Polyester Gloss White 38.1x6.4mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description +
Labels Thermal Transfer Printable Label Polyester Gloss White 38.1x6.4mm
Product Highlights:
  • Printer Type = Thermal Transfer
  • Label Height = 6.40 mm
  • Label Width = 38.10 mm
  • Polyester Material
  • WP Series
Search Keywords: WP381064109
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    WP-381064-10-9
  • Alias/AKA:
    C17298-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3919102055
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Color:
    White
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
Minimum Order:
500
20 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
500
$0.0416
5,000
$0.0328
10,000
$0.0323
30,000
$0.0309
50,000
$0.0297
100,000
$0.0237
150,000
$0.0207
250,000 +
$0.0176
Click for Quote
Log in to unlock special pricing