Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Tinel-Lock Backshell with Tinel-Lock Ring - Straight - 28 Shell Size - 12.7 to 20.7 mm [ .5 to .12 in ] Cable Diameter Range - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Tinel-Lock Backshell with Tinel-Lock Ring - Straight - 28 Shell Size - 12.7 to 20.7 mm [ .5 to .12 in ] Cable Diameter Range - .2 to 31.8 mm [ .01 to 1.25 in ] Cable Entry Diameter - Bright Color.
Search Keywords: TXR54AC002820AI
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    TXR54AC00-2820AI
  • Alias/AKA:
    EK3269-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
MOQ for out of Stock Qty:
7
51 Weeks can ship 11/11/25
ADD TO CART
Qty
Unit Price
1
$550.05
5
$541.79
7
$533.67
13
$304.27
19
$219.75
25 +
$215.35
Click for Quote
Log in to unlock special pricing