Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TXR40AZ90-1005BI

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
TXR40AZ90-1005BI
Search Keywords: TXR40AZ901005BI
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    TXR40AZ90-1005BI
  • Alias/AKA:
    CW4646-000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Color:
    Black
  • Salt Spray Resistance:
    500 Hr
  • Adapter Angle:
    90
  • Art des Verbinders:
    Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
  • Overbraid Termination:
    Tinel-Lock Ring
  • Accessory Type:
    Tinel-Lock Adapter
  • Material:
    Aluminum
  • Adapter Plating Material:
    Zinc Nickel (ASTM B841) Chromate Chemical Conversion
  • Connector Shell Size:
    11 , B
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
  • Style:
    Tinel-Lock Adapter
  • Cable Entry Diameter:
    .01 – .31 in, .2 – 7.9 mm
  • TE Adapter Code:
    40
  • Pluggable I/O Accessory Type:
    Tinel-Lock Adapter
  • Termination Device Type:
    Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
  • Termination Device Included:
    TR05BI
  • Cable Diameter Range:
    .156 – .25 in, 4 – 6.4 mm
  • Adapter Entry Size:
    5
  • Backshell Material:
    Aluminum
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
13   can ship 1/1/25
MOQ for out of Stock Qty:
7
32 Weeks can ship 7/7/25
ADD TO CART
Qty
Unit Price
1
$509.94
5
$502.30
7
$494.76
13
$282.08
19
$203.72
25 +
$199.65
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5