Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TMS-SCE-2X-1K-3/8-S1-9

TE Connectivity / Raychem Brand

Wire & Harness ID Products

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Wire & Harness ID Products
Product Highlights:
  • TMS-SCE Series
  • Marker Sleeve
  • Military Grade
  • Radiation Cross-Linked Polyolefin Material
  • Shrink Ratio = 2:1
Search Keywords: TMSSCE2X1K38S19
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    TMS-SCE-2X-1K-3/8-S1-9
  • Alias/AKA:
    E09873-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917320050
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Supplied Diameter:
    .375 in
  • Recovered Inside Diameter:
    .187 in
  • Tubing Grade:
    Military
  • Sleeve Length:
    1 in
  • Printer Technology:
    Thermal Transfer
  • Operating Temperature Range:
    -55 – 135 °C
  • Tubing Type:
    Ladder
  • Shrink Ratio:
    2:1
  • Packaging Quantity:
    1000
  • Recommended Ribbon:
    See Printer Ribbon Matrix
  • Color:
    White
  • Markers per Sleeve:
    2
  • Number of Prescores:
    1
  • Recommended Printer:
    See Printer Ribbon Matrix
  • Compatible Cable Diameter:
    3.4 – 8.1 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,950
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
6 Weeks can ship 11/22/24
ADD TO CART
Qty
Unit Price
25
$1.64
50
$1.56
100
$1.54
250
$1.52
500
$1.50
750
$1.47
1,000 +
$1.45
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5