Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable Markers - Printable - Heat Shrink - 0.50" x 1.97" (12.7mm x 50.0mm) - Polyolefin (PO), Flame Retardant, Irradiated - Gra ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cable Markers - Printable - Heat Shrink - 0.50" x 1.97" (12.7mm x 50.0mm) - Polyolefin (PO), Flame Retardant, Irradiated - Gray.
Search Keywords: TMSSCE12208
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    TMS-SCE-1/2-2.0-8
  • Alias/AKA:
    1931450001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917320050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Material:
    Cross Linked Polyolefin
  • Marker Color:
    Gray
  • Maximum Cable Diameter:
    10.79 mm
  • Marker Type:
    Printable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,190
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
10 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
10
$2.45
250
$2.11
500
$2.09
750
$2.07
1,500
$2.05
2,250
$2.03
3,000 +
$2.01
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5