Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

T1K-254045-10-9

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Roll Packaging
Certificate of Compliance Guarantee
Description +
T1K-254045-10-9
Search Keywords: T1K254045109
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    T1K-254045-10-9
  • Alias/AKA:
    D28275-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3919102055
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Label Type:
    PCB Identification
  • Adhesive Type:
    High Temperature Permanent Acrylic Adhesive
  • Label Style:
    Die-Cut
  • Label Color:
    White
  • Recommended Printer Ribbon:
    See Printer Ribbon Matrix
  • Operating Temperature Range:
    -40 – 572 °F
  • Label Material:
    Polyimide
  • UL Listed:
    Yes
  • Packaging Quantity:
    10000
  • Label Thickness:
    63 Micron
  • Label Height:
    4.5 mm
  • Recommended Printer:
    See Printer Ribbon Matrix
  • Packaging Method:
    Roll
  • Number of Labels Across:
    3
  • Printer Technology:
    Thermal Transfer
  • Label Width:
    1 in, 25.4 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 141,512
Can Ship immediately
Minimum Order:
500
ADD TO CART
Qty
Unit Price
500
$0.0572
25,000
$0.0536
50,000
$0.0530
75,000
$0.0525
150,000
$0.0519
225,000
$0.0514
300,000 +
$0.0509
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5