Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Heat Shrink Tubing ST Polyvinylidene Fluoride Clear Thin Stick

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Polyvinylidene Fluoride Clear Thin Stick
Search Keywords: RW1752XSTK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    RW-175-2-X-STK
  • Alias/AKA:
    5450562001
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3926909995
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Tubing
  • Body Material:
    Polyvinylidene Fluoride
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    23.6 KV/mm
  • Operating Temperature:
    -55 to 175 °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
CV3310-000
CV3310-000
VIEW PRODUCT
RAYCHEM RW-175 TUBING SCD
CUSTOMERS ALSO BOUGHT
5