Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RNF-100-1-1/4-0-SP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
RNF-100-1-1/4-0-SP
Search Keywords: RNF1001140SP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    RNF-100-1-1/4-0-SP
  • Alias/AKA:
    5056844012
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Applicable Region:
    Global
  • Wall Type:
    Single
  • Resistant To:
    Abrasion , Fluids , Mechanical Damage , Strain
  • Product Source:
    Czech Republic
  • Flexibility:
    Flexible
  • Operating Temperature Range:
    -55 – 135 °C
  • Fluid Resistance:
    Splash Protection
  • Packaging Method:
    Spool
  • Color:
    Black
  • Product Family:
    RNF-100
  • Recovered Wall Thickness (Tolerance):
    .016 in, .4 mm
  • Flammability:
    Flame-Retardant
  • Material:
    Irradiated Modified Polyolefin
  • Fluid Type:
    Gasoline , Hydraulic Fluid , Lubricating Oil , Water
  • Shrink Temperature (Min):
    95 °C
  • Shrink Ratio:
    2:1
  • Recovered Wall Thickness (Nominal):
    .037 in, .95 mm
  • Low Outgassing:
    No
  • Recovered Inside Diameter (Max):
    .63 in, 16 mm
  • Expanded Inside Diameter (Min):
    1.22 in, 31 mm
  • Recovery Temperature:
    121 °C
  • Voltage (Max):
    .6 kV
  • Size Range:
    .625 – 1.25 in, 15.9 – 31.8 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
60
Order Increment:
60
19 Weeks can ship 4/7/25
Backorder
Qty
Unit Price
60
$6.93
120
$6.73
300
$6.36
540
$5.10
1,020
$4.47
2,520
$3.98
5,040 +
$3.75
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
750
Minimum Order:
3