Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Panel Edging - PO - BLACK - 3.25MM - 1.22M

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Panel Edging - PO - BLACK - 3.25MM - 1.22M
Search Keywords: RAYRIMNR80STK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    RAYRIM-NR8-0-STK
  • Alias/AKA:
    7574442007
  • Unit of Measure:
    Per Meter
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
  • Shrink Ratio:
    N/A
  • Dielectric Strength:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 692 Meters
Can Ship immediately
Minimum Order:
60 Meters
Order Increment:
60 Meters
17 Weeks can ship 3/14/25
ADD TO CART
Qty
Unit Price
60
$3.304
120
$3.182
300
$3.147
540
$3.116
1,020
$2.946
2,520
$2.722
5,040
$2.683
7,500 +
$2.656
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5